The AVX TAJB107M006HNJ is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55C to 125C. The capacitor is packaged in a 3528-21 package type and measures 2.8mm in width, 3.5mm in length, and 1.9mm in height.
AVX TAJB107M006HNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.