The AVX TAJB107M006RNJ is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a height of 1.9mm. The capacitor is packaged in a 2-pin configuration with dimensions of 2.8mm in width and 3.5mm in length.
Sign in to ask questions about the AVX TAJB107M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB107M006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB107M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.