Cap Tant Solid 1.5uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 125°C T/R
AVX TAJB155M025RNJY technical specifications.
| Capacitance | 1.5uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.