The AVX TAJB156M010RNJ is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 15 microfarads and a DC rated voltage of 10 volts. The capacitor is polarized and has a width of 2.8 millimeters and a length of 3.5 millimeters. It is packaged in a 3528-21 package type.
Sign in to ask questions about the AVX TAJB156M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB156M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB156M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.