This 15uF surface mount tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It is constructed with a flat design and features an inward L termination style. Operating temperature range is -55°C to 125°C. The capacitor is packaged in a 3528-21 surface mount package.
AVX TAJB156M010RNJY technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.