
The AVX TAJB157M004RNJ is a solid tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 4V. It has a width of 2.8mm and a length of 3.5mm, with a height of 1.9mm. The capacitor is polarized and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 3528-21 package type.
Sign in to ask questions about the AVX TAJB157M004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB157M004RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB157M004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.