Cap Tant Solid 2.2uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 125°C T/R
AVX TAJB225K020RNJY technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.