
This 2.2uF tantalum capacitor has a rated voltage of 25V and is polarized. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height.
Sign in to ask questions about the AVX TAJB225K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB225K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB225K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.