
Polarized tantalum capacitor, 22µF capacitance, 20V DC rated voltage, with ±10% tolerance. Features a solid electrolyte and surface mount package, measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height. Operating temperature range spans from -55°C to 125°C, with two terminals.
Sign in to ask questions about the AVX TAJB226K020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB226K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB226K020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.