
Cap Tant Solid 22uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 (1%FR) 1.8 Ohm 125°C T/R
AVX TAJB226K020RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.