The AVX TAJB335M020RNJ is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is available in a 1411 package type.
Sign in to ask questions about the AVX TAJB335M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB335M020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB335M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.