The TAJB335M020RNJY is a 3.3uF surface mount tantalum capacitor with a 20VDC rating and 20% tolerance. It is constructed with a flat design and features an inward L termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 3528-21 package case, suitable for surface mount applications.
AVX TAJB335M020RNJY technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.