The AVX TAJB336K006RNJV is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a height of 1.9mm. The capacitor is available in a 1411 package type.
AVX TAJB336K006RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.