This 10V tantalum capacitor has a capacitance of 33uF and is rated for operation up to 125C. It has a polarized design and is available in a 1411 package. The capacitor is suitable for use in a variety of applications, including those requiring high temperature stability. The operating temperature range is from -55C to 125C.
Sign in to ask questions about the AVX TAJB336K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB336K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB336K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.