The AVX TAJB336K010RNJV is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and is packaged in a 3528-21 format. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height.
AVX TAJB336K010RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.