The AVX TAJB475K016RNJY is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 16VDC. It has a tolerance of 10% and is designed for surface mount applications in the 3528-21 package. The capacitor operates over a temperature range of -55°C to 125°C and meets the requirements for a moderate failure rate.
AVX TAJB475K016RNJY technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.