This solid tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 125C. The capacitor is polarized and has a height of 1.9mm and a length of 3.5mm. It is packaged in a 3528-21 type package.
AVX TAJB475K016SNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.