The AVX TAJB475K020RNJY is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 20VDC. It has a tolerance of 10% and is constructed in a flat configuration. The capacitor is packaged in a 3528-21 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
AVX TAJB475K020RNJY technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.