
Solid Tantalum Capacitor, 4.7µF capacitance, 25V DC rated voltage. Features a B CASE size (3.5 x 2.8 x 1.9mm) with inward L SMD termination. Operates from -55°C to 125°C with a 10% capacitance tolerance and 1.5 Ohm ESR. This polarized component is supplied on tape and reel.
Sign in to ask questions about the AVX TAJB475K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB475K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB475K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.