
Solid Tantalum Capacitor, 4.7 µF capacitance, 35V DC rated voltage. Features a 125°C maximum operating temperature and a 2-terminal polarized design. Dimensions are 3.5mm length, 2.8mm width, and 1.9mm height. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the AVX TAJB475K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB475K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB475K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.