Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage. Features a B case size (3.5 x 2.8 x 1.9mm) with inward L SMD termination. Operates across a temperature range of -55°C to 125°C, with 2 terminals and polarized construction. Offers a maximum equivalent series resistance of 2 Ohms.
Sign in to ask questions about the AVX TAJB476M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJB476M006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB476M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.