The AVX TAJB476M016RNJ is a 47uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3528-21 surface mount package with an inward L termination style.
AVX TAJB476M016RNJ technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.