The AVX TAJB684M035RNJY is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 35VDC. It has a tolerance of 20% and is packaged in a 3528-21 surface mount case. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. This component is suitable for use in surface mount applications.
AVX TAJB684M035RNJY technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.