Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJC106M025PNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJC106M025PNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.