
Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage. Features a 125°C maximum operating temperature and -55°C minimum operating temperature. This polarized component has a 10% capacitance tolerance and a low 1.2 Ohm ESR. Dimensions are 6mm length, 3.2mm width, and 2.6mm height, suitable for surface mount applications.
Sign in to ask questions about the AVX TAJC107K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC107K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC107K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.