This 15uF tantalum capacitor has a maximum operating voltage of 10VDC and a tolerance of 10%. It is constructed with a flat design and features an inward L termination style. The capacitor is designed for surface mount applications and is packaged in a 6032-28 case. Operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX TAJC156K010RNJY technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.