The AVX TAJC156K016RNJY is a 15uF surface mount tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and features an inward L termination style. It is available in a 6032-28 package case and is suitable for surface mount applications.
AVX TAJC156K016RNJY technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.