The AVX TAJC157M006RNJ is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 6.3V. It operates over a temperature range of -55°C to 125°C and has a package type of 6032-28. This solid tantalum capacitor is suitable for various applications requiring a stable and reliable capacitance value.
Sign in to ask questions about the AVX TAJC157M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC157M006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC157M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.