
This tantalum capacitor has a capacitance of 2.2uF and a DC rated voltage of 35V. It is polarized and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.2mm in width and 6mm in length, with a height of 2.6mm. It is available in a 2312 package type.
Sign in to ask questions about the AVX TAJC225K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC225K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC225K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.