The AVX TAJC225M035RNJ is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height. It is available in a 2312 package type.
Sign in to ask questions about the AVX TAJC225M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC225M035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC225M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.