
The AVX TAJC226K010HNJ is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and has a package type of 6032-28. The capacitor has a width of 3.2mm, a length of 6mm, and a height of 2.6mm.
AVX TAJC226K010HNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.