
Polarized tantalum capacitor, 22µF capacitance, 25V DC rated voltage. Features a ±10% tolerance and operates across a -55°C to 125°C temperature range. This surface mount component has a 2312 chip package with dimensions of 6mm length, 3.2mm width, and 2.6mm height.
Sign in to ask questions about the AVX TAJC226K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC226K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC226K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.