Solid Tantalum Capacitor, 22µF capacitance, 20VDC rated voltage, and 20% tolerance. Features a 1.6 Ohm ESR and a low profile C case (6 x 3.2 x 2.6mm) with inward L SMD termination. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the AVX TAJC226M020RNJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC226M020RNJV technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Product Weight (g) | 0.166 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | +0.2|-0.1 |
| Height Tolerance (mm) | +0.2|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 22uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.6Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 4.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Low Profile |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJC226M020RNJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.