
Surface mount tantalum capacitor with a capacitance of 220µF and a DC rated voltage of 6.3V. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. This polarized, solid tantalum capacitor has two terminals and a 2312 chip package with dimensions of 6mm length, 3.2mm width, and 2.6mm height.
Sign in to ask questions about the AVX TAJC227K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC227K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC227K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.