
The AVX TAJC227K006TNJ is a polarized tantalum capacitor with a capacitance of 220uF, rated for a maximum operating temperature of 125C and a DC voltage of 6.3V. It has a compact 2-pin package with dimensions of 3.2mm in width, 6mm in length, and 2.6mm in height. This capacitor is suitable for use in a variety of applications, including those requiring high capacitance and low leakage current.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |