
This AVX Tantalum Capacitor features a capacitance of 330uF, a DC rated voltage of 6.3V, and an operating temperature range of -55 to 125C. It has a polarized design and is available in a 2-pin package. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |