The TAJC475M025RNJY is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 20% and is constructed with a flat design. The capacitor is packaged in a 6032-28 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX TAJC475M025RNJY technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.