
The AVX TAJC476K006RNJ is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height. It is available in a 2312 package type.
Sign in to ask questions about the AVX TAJC476K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC476K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC476K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.