This 47uF tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 10%. It is designed for surface mount applications and has a case code of C. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX TAJC476K006RNJY technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.