The AVX TAJC685K016RNJ is a solid tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 125C and has a polarized design. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height, with a package type of 6032-28.
Sign in to ask questions about the AVX TAJC685K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC685K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC685K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.