
The AVX TAJC685K035RNJV is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a rated voltage of 35 volts. It has a capacitance of 6.8 microfarads and a polarized design. The capacitor is packaged in a 6032-28 package type and measures 3.2 millimeters in width and 6 millimeters in length, with a height of 2.6 millimeters. It is designed for use in a variety of applications and is suitable for operating temperatures between -55 and 125 degrees Celsius.
AVX TAJC685K035RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.