The TAJC686K006RNJ is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and is available in a 2312 package. The capacitor is designed for use in a variety of applications, including general electronics.
Sign in to ask questions about the AVX TAJC686K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJC686K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC686K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.