
This tantalum capacitor features a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a capacitance of 10 microfarads. It has a DC rated voltage of 25 volts and is a polarized component. The capacitor measures 4.3 millimeters in width, 7.3 millimeters in length, and 2.9 millimeters in height. It is a solid tantalum capacitor with a two-terminal design.
AVX TAJD106K025RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.