The AVX TAJD106K025RNJY is a 10uF surface mount tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 10%. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and features an inward L termination style. It is packaged in a 7343-31 surface mount package.
AVX TAJD106K025RNJY technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.