
This tantalum capacitor features a capacitance of 10uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is polarized and has a height of 2.9mm and a length of 7.3mm. It is packaged in a 7343-31 type package.
AVX TAJD106M035RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.