
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage. Features a D CASE SMD package with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Operates across a temperature range of -55°C to 125°C with a low 0.5 Ohm ESR. This polarized component is supplied on tape and reel for automated assembly.
Sign in to ask questions about the AVX TAJD107K020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD107K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD107K020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.