
Polarized tantalum capacitor, 100µF capacitance, 10V DC rated voltage, with ±20% tolerance. Features a solid tantalum construction for surface mount applications, operating from -55°C to +125°C. Dimensions are 7.3mm length, 4.3mm width, and 2.9mm height, with two terminals.
Sign in to ask questions about the AVX TAJD107M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD107M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD107M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.