The AVX TAJD107M010RNJY is a 100uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a surface mount package with an inward L termination style and flat construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It meets a medium failure rate standard and is constructed with solid tantalum materials.
AVX TAJD107M010RNJY technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.