
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. This polarized component has a low equivalent series resistance of 0.6 Ohms. Dimensions are 7.3mm length, 4.3mm width, and 2.9mm height, designed for surface-mount applications.
Sign in to ask questions about the AVX TAJD107M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD107M016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD107M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.