
The AVX TAJD107M020RNJ is a polarized tantalum capacitor with a capacitance of 100uF, rated for a maximum operating temperature of 125C and a DC voltage of 20V. It has a compact 7343-31 package type and measures 4.3mm in width and 7.3mm in length. The capacitor is designed for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the AVX TAJD107M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD107M020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD107M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.